kwb 727570 Silver-Line diamond cutting disc 125mm for angle Grinders

MPN
727570
Brand
KWB
EAN-13
4009317275701
Order Code
04-8648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb 727570 diamond cutting disc features a diameter of 125 mm and a bore diameter of 22.23 mm, designed for precision cutting. Manufactured by kwb, this disc is ideal for cutting through tough materials like stone, concrete, and tiles. It's suitable for both professional and DIY use, providing efficient and clean cuts.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot