kwb 724540 diamond cutting disc 125mm for Concrete Granite marble

MPN
724540
Brand
KWB
EAN-13
4009317245407
Order Code
04-8646
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The kwb 724540 Diamond cutting disc is designed for efficient and precise cutting of hard materials like concrete, granite, and marble. With a diameter of 125 mm, this cutting disc is suitable for handling a variety of surfaces such as ceramic tiles and natural stone. Manufactured by kwb, it is an ideal tool for construction and renovation tasks.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm
Rotational speed (max.) 12200 U/min
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot