kwb 712041 cutting disc set 115mm 10 pcs stainless steel starter kit

MPN
712041
Brand
KWB
EAN-13
4009317120414
Order Code
04-8624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.35 £12.22
10+ £11.48
50+ £11.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The kwb 712041 Cutting Disc Set consists of 10 cutting discs, each with a diameter of 115 mm, designed for use on stainless steel. Manufactured by kwb, these discs are known for their durability and precision. Ideal for metalworking and construction tasks, they ensure clean and efficient cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Material Suitability Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot