kwb 712022 cutting disc set 125mm 10 pcs Metal cutting discs earplugs

MPN
712022
Brand
KWB
EAN-13
4009317120223
Order Code
04-8621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.73 £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The kwb 712022 cutting disc set includes 10 metal cutting discs each measuring 125 mm. Designed by kwb, these discs are ideal for precise cutting of various metal materials. Suitable for use in construction and metalworking applications, the set ensures durability and efficient performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Material Suitability Metal
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot