kwb 712021 cutting disc set 115mm 10 pcs extra thin for steel & stainless

MPN
712021
Brand
KWB
EAN-13
4009317120216
Order Code
04-8620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.88 £7.90
10+ £7.41
50+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb cutting disc set, item 712021, includes ten 115 mm discs designed for cutting metal. Manufactured by kwb, these discs offer precision and durability for various metalworking tasks. They are ideal for use in construction, metal fabrication, and general DIY projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Material Suitability Metal
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot