kwb 706350 forstner Bit 50mm precise cuts low heat long life

MPN
706350
Brand
KWB
EAN-13
4009317063506
Order Code
04-8604
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.93 £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb Forstner bit, model 706350, features a 50 mm diameter, designed for precise and clean drilling in wood. Manufactured by kwb, it is ideal for hinge hole and flat-bottomed hole applications. This single piece tool ensures smooth and accurate cuts with minimal splintering.
Type Forstner bit
Diameter 50mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot