kwb 706345 Forstner Bit 45mm durable steel precise fast cuts

MPN
706345
Brand
KWB
EAN-13
4009317063452
Order Code
04-8603
Country of Origin
Austria
View Full Product Range (13)

Discontinued


The kwb 706345 Forstner bit, made by kwb, is a precision drill bit with a diameter of 45 mm. It is designed for clean and accurate flat-bottomed holes, typically used in woodworking for creating hinge and dowel holes. This Forstner bit is ideal for applications requiring smooth and precise cuts in various wood types.
Type Forstner bit
Diameter 45mm
Length 90mm

Trustpilot