kwb 706322 Forstner Bit 22mm precision Grinding hardened steel

MPN
706322
Brand
KWB
EAN-13
4009317063223
Order Code
04-8598
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 706322 Forstner bit, sized at 22 mm, is a high-quality drill bit designed for precise woodwork applications. Manufactured by kwb, it features sharp cutting edges ideal for creating clean, flat-bottomed holes, making it suitable for hinge installation. This Forstner bit is perfect for furniture making and cabinetry, offering smooth drilling without chipping the material.
Type Forstner bit
Diameter 22mm
Length 90mm

Reviews

Be the first to submit a review

Trustpilot