kwb 689606 Allen key 6mm CV-steel non-slip high power 2-component handle

MPN
689606
Brand
KWB
EAN-13
4009316896068
Order Code
04-8586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 689606 Allen key is a 6 mm metric hex socket wrench. Manufactured by kwb, it is ideal for tightening or loosening bolts and screws with hexagonal sockets. This tool is commonly used in furniture assembly, bicycle maintenance, and machinery repairs.
Type Allen key
Length 150mm
Material Chromium-vanadium steel
Spanner size 6mm

Reviews

Be the first to submit a review

Trustpilot