kwb 689603 Allen Key 3mm CV-Steel anti-slip short/long Blade

MPN
689603
Brand
KWB
EAN-13
4009316896037
Order Code
04-8585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 689603 Allen key is a compact hex socket wrench with a 3 mm metric size. Ideal for precise tasks, it is commonly used for assembling furniture and adjusting hexagonal screws. This durable tool ensures easy handling in confined spaces.
Type Allen key
Length 125mm
Material Chromium-vanadium steel
Spanner size 3mm

Reviews

Be the first to submit a review

Trustpilot