kwb 604310 disc brush Grinding nylon 75mm dia E6.3 shaft for Metal/wood

MPN
604310
Brand
KWB
EAN-13
4009316043103
Order Code
04-8533
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Brass wire Nylon
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb Disc Brush is a grinding tool made from nylon, designed for durability and effective surface preparation. Ideal for removing rust, paint, and other surface materials, it is mainly used in conjunction with machine tools. As a round wire brush, it is suitable for precision tasks, ensuring clean and smooth results.
Material Nylon
Diameter 75mm
Compatible with (details) Core-drilling machine
Grit Size 180
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot