kwb 602600 Aggress power cleaning brush set for rust and paint removal

MPN
602600
Brand
KWB
EAN-13
4009316026007
Order Code
04-8528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The kwb Aggress Power Cleaning Brush Set 602600 features a machine tool wire brush designed for heavy-duty cleaning tasks. Its round wire brushes are ideal for removing rust, paint, and grime from metal surfaces. This versatile cleaning brush is suitable for various industrial and domestic applications, ensuring efficient and effective cleaning.
Type Cleaning brush
Material Steel wire
Diameter 110mm
Compatible with (details) Core-drilling machine
Width 43mm

Reviews

Be the first to submit a review

Trustpilot