kwb 599500 spiral tube brush steel wire 32mm dia 0.2mm wire

MPN
599500
Brand
KWB
EAN-13
4009315995007
Order Code
04-8523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The kwb Spiral Tube Brush, model 599500, is a sturdy machine tool wire brush designed with corrugated steel wire. It is typically used for cleaning pipes and tubes, effectively removing rust, paint, and other debris. Suitable for industrial and maintenance tasks, this round wire brush ensures efficient and thorough cleaning.
Type Pipe brush
(Ø) 32mm
Compatible with (details) Core-drilling machine
Material Steel wire
Width 32mm

Reviews

Be the first to submit a review

Trustpilot