kwb 598900 Hole Saw shank for HSS-CO-bi-metal 1/2"-20 & 5/8"-18 UNF

MPN
598900
Brand
KWB
EAN-13
4009315989006
Order Code
04-8518
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 598900 Hole Saw Shank is a versatile drill attachment designed for secure and effective hole cutting. Manufactured by kwb, this tool provides a robust connection between the drill and hole saw for precise drilling tasks. It is typically used in woodworking, metalworking, and various DIY projects.
Type Hole saw shank
Material HSS
Length 111mm
Shank Ø 11mm
Tool Holder Hex
Weight 169g
Working Length 55mm

Reviews

Be the first to submit a review

Trustpilot