kwb 598700 Centre Drill Bit 6.35mm HSS for bi-metal Hole saws

MPN
598700
Brand
KWB
EAN-13
4009315987002
Order Code
04-8516
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The kwb 598700 centre drill bit, measuring 6.35 mm, is a precision tool ideal for accurate pilot hole drilling. Manufactured by kwb, this durable drill attachment ensures improved alignment and stability in drilling operations. It is typically used for initiating holes in metalworking and machining applications.
Type Centre drill bit
Diameter 6.35mm
Material HSS
Length 82mm
Total Length 82mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot