kwb 598400 Hole Saw shank HSS centre Drill Bit UNF thread ø 16-152mm

MPN
598400
Brand
KWB
EAN-13
4009315984001
Order Code
04-8514
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

kwb manufactures the 598400 hole saw shank, a durable drill attachment designed for compatibility with various hole saws. The shank ensures secure attachment and efficient drilling performance. It is typically used in construction, carpentry, and DIY projects for making precise circular cuts.
Type Hole saw shank
Material HSS
Length 144.8mm
Tool Holder SDS-Plus
Weight 105g
Working Length 82.8mm

Reviews

Be the first to submit a review

Trustpilot