kwb 598048 Hole Saw 48mm HSS bi-metal cobalt alloyed for durability

MPN
598048
Brand
KWB
EAN-13
4009315980485
Order Code
04-8511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 598048 Hole Saw is a 48 mm drill attachment made of C45 steel. It is suitable for making precise circular cuts in wood, plastic, and thin metals. This tool is ideal for electricians, plumbers, and DIY enthusiasts.
Type Hole saw
Diameter 48mm
Material C45
Tool Holder 5/8" x 18 UNF
Weight 114g
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot