kwb 587938 Carbide Metal Circular Saw Blade 215x30mm 30 teeth

MPN
587938
Brand
KWB
EAN-13
4009315879383
Order Code
04-8502
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £61.05 £51.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 587938 carbide metal circular saw blade has dimensions of 215 x 30 x 1.4 mm and features 30 cogs, making it suitable for precise and efficient cutting tasks. Manufactured by kwb, this durable blade is ideal for cutting through various metals due to its carbide composition. It is typically used in metalworking applications and fits professional saw tools requiring a single-piece blade.
Type Carbide metal circular saw blade
(Ø) 215mm
Bore Ø 30mm
Circular saw blade size 215 x 30 x 1.4 mm
Material Carbide metal
Number of cogs 30
Thickness 1.4mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot