kwb 587857 Metal Saw Blade 210x30mm Carbide-tipped Clean Cuts

MPN
587857
Brand
KWB
EAN-13
4009315878577
Order Code
04-8500
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The kwb 587857 carbide metal circular saw blade features a diameter of 210 mm and a 30 mm bore. Manufactured by kwb, this durable blade is designed for precision cutting in metalworking tasks. It is ideal for use in construction, carpentry, and various metal fabrication projects.
Type Carbide metal circular saw blade
(Ø) 210mm
Bore Ø 30mm
Circular saw blade size 210 x 30 mm

Reviews

Be the first to submit a review

Trustpilot