kwb 513906 Wood Twist Drill Bit 6mm x 65mm CV steel Hex bore black

MPN
513906
Brand
KWB
EAN-13
4009315139067
Order Code
04-8439
Country of Origin
China
View Full Product Range (26)

Discontinued


The kwb 513906 wood twist drill bit is a precision tool made by kwb for drilling into wood surfaces. It features a 6 mm diameter with a total length of 65 mm, suitable for various woodworking tasks. This high-quality drill bit is ideal for both professional and DIY wood drilling projects.
Type Wood twist drill bit
Diameter 6mm
Length 65mm
Material Chromium vanadium steel

Trustpilot