kwb 512810 Wood Twist Drill Bit 10mm x 400mm CV steel black precision

MPN
512810
Brand
KWB
EAN-13
4009315128108
Order Code
04-8425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.45 £7.18
10+ £6.71
50+ £6.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 512810 wood twist drill bit is designed for precision drilling in wood. It features a 10 mm diameter with a total length of 400 mm, ensuring deep penetration. Ideal for carpentry and woodworking projects, it provides high efficiency and accuracy.
Type Wood twist drill bit
Diameter 10mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot