kwb 511908 Wood Twist Drill Bit 8mm Twin-groove design HSS-M2

MPN
511908
Brand
KWB
EAN-13
4009315119083
Order Code
04-8418
Country of Origin
France
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 511908 Wood twist drill bit features an 8 mm diameter and a total length of 117 mm. Manufactured by kwb, this drill bit is ideal for precise drilling in wood materials. It is commonly used for woodworking projects requiring clean and accurate holes.
Type Wood twist drill bit
Diameter 8mm
Length 117mm

Reviews

Be the first to submit a review

Trustpilot