kwb 511475 Wood Twist Drill Bit 15mm CV steel precise tear-free Drilling

MPN
511475
Brand
KWB
EAN-13
4009315114750
Order Code
04-8405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 511475 wood twist drill bit is a 15 mm diameter tool with a total length of 160 mm, designed for precision drilling in wood. Manufactured by kwb, it features a twist design that ensures efficient chip removal and clean holes. Ideal for carpentry and general woodworking projects, it comes as one piece per package.
Type Wood twist drill bit
Diameter 15mm
Length 160mm

Reviews

Be the first to submit a review

Trustpilot