kwb 499835 Hole Saw 35mm diamond-coated for tiles and stone cutting

MPN
499835
Brand
KWB
EAN-13
4009314998351
Order Code
04-8386
Country of Origin
China

Discontinued


The kwb 499835 Hole Saw is a 35 mm drill attachment ideal for cutting precise circular holes in various materials. This high-quality tool, supplied as a single unit, is designed for use with power drills. It is typically used in construction, woodworking, and DIY projects.
Type Hole saw
Diameter 35mm
Material 40Cr steel
Length 53mm
Weight 74g
Working Length 25mm

Trustpilot