kwb 499820 Hole Saw diamond-coated for tough tiles 20mm 1pc

MPN
499820
Brand
KWB
EAN-13
4009314998207
Order Code
04-8384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 499820 Hole saw is a versatile drill attachment designed for drilling precise 20 mm holes. Manufactured by kwb, it is constructed to deliver clean cuts suitable for wood, plastic, and metal. This hole saw is ideal for both DIY projects and professional applications where accurate hole dimensions are required.
Type Hole saw
Diameter 20mm
Material 40Cr steel
Length 53mm
Weight 45g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot