kwb 499812 Hole Saw 12mm diamond-coated for tough tiles and stone

MPN
499812
Brand
KWB
EAN-13
4009314998122
Order Code
04-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 499812 is a 12 mm hole saw drill attachment designed for precise cutting. It features durable construction suitable for use on various materials. This tool is commonly used in woodworking, plumbing, and electrical installations.
Type Hole saw
Diameter 12mm
Material 40Cr steel
Length 53mm
Weight 35g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot