kwb 499423 Hole Saw mounting plate fits 33-83mm Carbide Hole saws

MPN
499423
Brand
KWB
EAN-13
4009314994230
Order Code
04-8371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 499423 hole saw mounting plate is a versatile drill attachment suitable for creating precise holes with diameters of 33 mm, 53 mm, 63 mm, 67 mm, 73 mm, and 83 mm. Made by kwb, this product is designed for compatibility with various hole saw sizes to facilitate efficient drilling tasks. It is typically used in construction and woodworking applications where accurate hole cutting is essential.
Type Hole saw mounting plate
Tool Holder Hex shank
Weight 147g

Reviews

Be the first to submit a review

Trustpilot