kwb 492808 Delta Grinder Blade 5pcs for Wood & Metal Ø93mm grit 80

MPN
492808
Brand
KWB
EAN-13
4009314928082
Order Code
04-8341
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 492808 Delta grinder blade features a grit size of 80 and a diameter of 93 mm, offering precise grinding capabilities. Manufactured by kwb, this set includes five pieces, designed as essential grinder accessories for efficient material removal. Ideal for DIY projects and professional applications, these grinding discs are suitable for smoothing wood, metal, and other surfaces.
Type Delta grinder blade
Grit Size 80
Diameter 93mm
Dim (Ø) 93mm

Reviews

Be the first to submit a review

Trustpilot