kwb 492108 Delta Grinder Blade set 225mm grit 80 Wood & paint 5 pcs

MPN
492108
Brand
KWB
EAN-13
4009314921083
Order Code
04-8335
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 492108 Delta grinder blade set includes five grinding discs with a grit size of 80 and a diameter of 225 mm. Designed for compatibility with Delta grinders, these discs are ideal for medium-level sanding and surface preparation tasks. Suitable for use on various materials, the set provides consistent performance and durability for professional or DIY projects.
Type Delta grinder blade set
Grit Size 80
Diameter 225mm
Dim (Ø) 225mm

Reviews

Be the first to submit a review

Trustpilot