kwb 460217 Crowfoot wrench 17mm TÜV GS CV steel satin finish

MPN
460217
Brand
KWB
EAN-13
4009314602173
Order Code
04-8285
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The kwb 460217 Crowfoot wrench is a 17 mm spanner designed for accessing hard-to-reach fasteners. This 1-piece handheld tool is ideal for use in tight spaces where traditional wrenches cannot fit. Common applications include automotive and plumbing tasks where precision and accessibility are crucial.
Type Crowfoot wrench
Imperial or Metric Metric
Size 17mm
Length Not Specified
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot