kwb 443306 Tap Tool Kit M6 DIN 352 HSS 3-piece polished for threads

MPN
443306
Brand
KWB
EAN-13
4009314433067
Order Code
04-8247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by kwb, the 443306 Tap tool kit is a 3-piece set designed for precision threading. This high-speed steel (HSS) kit, compatible with M6 threads and adhering to DIN 352 standards, is essential for fine metalworking and repairs. Ideal for creating reliable threads in materials like metal, plastic and wood, it's a versatile tool for both professionals and DIY enthusiasts.
Type Tap tool kit
Thread Size M6
DIN Standard DIN 352
Gradient 1
Material HSS
Shank Ø 6mm
Total Length 50mm
Working Length 19mm

Reviews

Be the first to submit a review

Trustpilot