kwb 443304 Tap Tool Kit 3-pc set M4 0.7 DIN 352 HSS polished

MPN
443304
Brand
KWB
EAN-13
4009314433043
Order Code
04-8246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £12.84
10+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 443304 Tap Tool Kit 3-piece is manufactured by kwb and made from high-speed steel (HSS) for durability. It includes M4 x 0.7 taps perfect for creating threaded holes in metalworking projects. This tap and die tool kit is ideal for machining tools used in precise crafting and maintenance tasks.
Type Tap tool kit
Thread Size M4
DIN Standard DIN 352
Gradient 0.7
Material HSS
Shank Ø 4.5mm
Total Length 45mm
Working Length 13mm

Reviews

Be the first to submit a review

Trustpilot