kwb 443303 Tap tool kit 3-piece M3 HSS for internal threads creation

MPN
443303
Brand
KWB
EAN-13
4009314433036
Order Code
04-8245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.35 £12.20
10+ £11.47
50+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 443303 Tap Tool Kit is a high-speed steel (HSS) machining tool designed for precise threading tasks. This 3-piece set, compliant with DIN 352 standards, includes taps suited for M3 0.5 threading. It is ideal for both DIY enthusiasts and professionals needing reliable tap and die tools for metalworking projects.
Type Tap tool kit
Thread Size M3
DIN Standard DIN 352
Gradient 0.5
Material HSS
Shank Ø 3.5mm
Total Length 40mm
Working Length 11mm

Reviews

Be the first to submit a review

Trustpilot