kwb 443008 Tapping head M8 1.25 HSS for hand/machine threading

MPN
443008
Brand
KWB
EAN-13
4009314430080
Order Code
04-8244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 443008 tapping head is a high-speed steel machining tool designed for creating M8 x 1.25 threads. It features a robust DIN 352 standard construction, ensuring durability and precision. This tool is ideal for use in tapping and threading applications in various metalworking projects.
Type Tapping head
Thread Size M8
DIN Standard DIN 352
Gradient 1.25
Material HSS
Shank Ø 6mm
Total Length 56mm
Working Length 22mm

Reviews

Be the first to submit a review

Trustpilot