kwb 443004 Tapping head M4 0.7 HSS for threads hand/machine use

MPN
443004
Brand
KWB
EAN-13
4009314430042
Order Code
04-8243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.97 £5.92
10+ £5.53
50+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 443004 Tapping Head is a high-speed steel (HSS) machining tool designed for precise threading applications, adhering to DIN 352 standards. This 1-piece tool is specifically suited for M4 0.7 threads, providing reliable performance in various metalworking tasks. It is ideal for use in tap and die operations, delivering efficiency and accuracy in professional and industrial settings.
Type Tapping head
Thread Size M4
DIN Standard DIN 352
Gradient 0.7
Material HSS
Shank Ø 4.5mm
Total Length 45mm
Working Length 14mm

Reviews

Be the first to submit a review

Trustpilot