kwb 42916 Japan snake Drills 16mm 235mm length CV-steel Hex shank

MPN
042916
Brand
KWB
EAN-13
4009310429163
Order Code
04-7681
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 042916 Douglas & Irwin bits are high-quality wood twist drill bits designed for precision timber drilling. Measuring 16 mm in diameter and 235 mm in total length, they provide durability and accuracy for woodworking projects. Commonly used by carpenters and DIY enthusiasts, these drill bits are ideal for creating clean holes in wood.
Type Douglas & Irwin bits
Diameter 16mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot