kwb 42906 Bits 6mm super sharp for crack-free Wood Drilling

MPN
042906
Brand
KWB
EAN-13
4009310429064
Order Code
04-7677
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.99
10+ £13.15
50+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 042906 Douglas & Irwin bits are high-quality wood twist drill bits with a diameter of 6 mm and a total length of 235 mm. Designed for precision drilling in timber, these bits are suitable for both professional and DIY projects. With a 1/4" (6.3 mm) hex shank, they are compatible with standard drill chucks.
Type Douglas & Irwin bits
Diameter 6mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot