kwb 42816 Douglas & Irwin Bit 16mm CV-steel Hex shank for Wood

MPN
042816
Brand
KWB
EAN-13
4009310428166
Order Code
04-7673
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 042816 Douglas & Irwin wood drill bit has a total length of 165 mm and a diameter of 16 mm, designed specifically for timber drilling. Manufactured by kwb, this durable Lewis twist drill bit is perfect for creating clean and precise holes in wooden materials. Ideal for woodworking projects and constructions, it ensures efficient and smooth performance.
Type Douglas & Irwin bits
Diameter 16mm
Length 165mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot