Christmas Opening Hours and Delivery Dates here

kwb 42535 Douglas & Irwin Bit 35mm Length 460mm Hex Shank 1pc

Order Code:

04-7671

Brand: KWB MPN: 042535 EAN-13: 4009310425356
  • Country of Origin: Japan
  • View All

Discontinued


The kwb 042535 Douglas & Irwin wood twist drill bit features a 35 mm diameter and a total length of 460 mm, making it ideal for deep drilling tasks. With its hex shank, this single bit is designed for efficient and stable use in wood, including timber and similar materials. Typical applications include carpentry or woodworking projects where precise and clean holes are required.
Type Douglas & Irwin bits
Diameter 35mm
Cutting Length 384mm
Overall Length 460mm
Tool Holder Hex shank

Trustpilot