KWB 42416 Douglas & Irwin Bits 460mm 16mm CV steel Hex shank black

MPN
42416
Brand
KWB
EAN-13
4009310424168
Order Code
04-8230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 42416 is a high-quality wood drill bit designed by Douglas & Irwin. With a 16 mm diameter and a total length of 460 mm, it is ideal for drilling precise holes in timber. This durable drill bit is typically used in woodworking and construction projects.
Type Douglas & Irwin bits
Diameter 16mm
Length 460mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot