kwb 42290 Douglas & Irwin 6-piece snake Drill Bit set 8-18mm 230mm

MPN
42290
Brand
KWB
EAN-13
4009310422904
Order Code
04-8226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.50
10+ £15.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 42290 Douglas & Irwin bit set consists of six precision wood drill bits, available in sizes from 8 mm to 18 mm, with each bit featuring a total length of 230 mm. These durable timber drill bits are suited for creating clean holes in wood, making them ideal for carpentry and woodworking projects. Designed for professional use, this bit set promises efficient performance in tasks that demand accuracy and consistency.
Type Douglas & Irwin bit set
Diameter Various
Length 230mm

Reviews

Be the first to submit a review

Trustpilot