kwb 421005 masonry Twist Drill Bit Carbide 5mm Hex shank 60mm length

MPN
421005
Brand
KWB
EAN-13
4009314210057
Order Code
04-8212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 421005 masonry twist drill bit, with a diameter of 5 mm and a total length of 60 mm, is designed for precise drilling in masonry materials. Manufactured by kwb, this tool steel stone drill bit features a 1/4" (6.3 mm) shank for compatibility with standard drill chucks. Ideal for brickwork and stone drilling applications, it provides durability and efficiency for various construction tasks.
Type Masonry twist drill bit
Diameter 5mm
Length 45mm
DIN Standard DIN ISO 5468
Material Tool steel
Tool Holder 1/4" (6.3 mm)
Weight 20g

Reviews

Be the first to submit a review

Trustpilot