Easter Opening Hours and Delivery Dates here

kwb 41814 masonry Drill Bit 14mm x 400mm Carbide-tipped impact-resistant

Order Code:

04-8209

Brand: KWB MPN: 41814 EAN-13: 4009310418143
  • Country of Origin: China
  • View All

Discontinued


The kwb 41814 Masonry twist drill bit is designed for drilling into stone and brickwork. It features a 14 mm diameter, 400 mm total length, and a cylinder shank. This versatile tool is ideal for masonry applications in construction and renovation projects.
Type Masonry twist drill bit
Diameter 10.2mm
Overall Length 400mm
DIN Standard DIN ISO 5468
Material alloyed
Tool Holder Cylinder shank
Working Length 270mm

Trustpilot