kwb 407482 blind rivet 4.8mm x 12mm aluminium DIN 7337 50 pcs

MPN
407482
Brand
KWB
EAN-13
4009314074826
Order Code
04-8202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.48
10+ £3.26
100+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The kwb 407482 Blind rivet, manufactured by kwb, features an aluminium construction with dimensions of 4.8 mm in diameter and 12 mm in length. Sold in packs of 50, these rivets offer strong and lightweight fastening solutions. They are typically used in applications requiring durable joins in sheet metal and other thin materials.
Type Blind rivet
Diameter 4.8mm
Length 12mm
Material Aluminium
Dim (Ø x L) 4.8 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot