kwb 372330 Bit 30mm 1/2" CV-steel matt chrome wave section rounded edges

MPN
372330
Brand
KWB
EAN-13
4009313723305
Order Code
04-8162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £7.54 £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb bit 372330 is a 30 mm socket wrench bit with a 1/2" drive, suitable for heavy-duty tasks. It is designed for use with power tools for efficient screwing and unscrewing applications. This durable tool bit is ideal for both professional and DIY projects.
Type Bits
Drive Size 1/2"
Length 40mm
Spanner size 30mm

Reviews

Be the first to submit a review

Trustpilot