kwb 372318 Bit 18mm 1/2" CV-steel matt chrome-plated rounded corners

MPN
372318
Brand
KWB
EAN-13
4009313723183
Order Code
04-8160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.96
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 372318 is a high-quality 18 mm socket wrench bit designed for durability and reliability. This tool bit, with a 1/2" drive, is ideal for various mechanical and construction tasks. Typically used for precision work, it's perfect for professional and DIY projects involving nuts and bolts.
Type Bits
Drive Size 1/2"
Length 25mm
Spanner size 18mm

Reviews

Be the first to submit a review

Trustpilot