kwb 372312 Bit 12mm 1/2" CV-steel matt chrome wave section rounded corners

MPN
372312
Brand
KWB
EAN-13
4009313723121
Order Code
04-8156
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6 availableBack-order availability date - 16/11/2026

The kwb 372312 socket wrench bit is a 12 mm tool designed for use with a 1/2" drive system. Its robust construction makes it suitable for heavy-duty applications in both professional workshops and DIY settings. This bit is ideal for fastening and loosening bolts and screws efficiently.
Type Bits
Drive Size 1/2"
Length 22mm
Spanner size 12mm

Reviews

Be the first to submit a review

Trustpilot