kwb 372310 Bit 10mm 1/2" CV-steel matt chrome rounded corners

MPN
372310
Brand
KWB
EAN-13
4009313723107
Order Code
04-8155
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 372310 is a high-quality bit designed for precision work, featuring a 10 mm diameter and a 1/2" drive size. Made for compatibility with socket wrenches, it enhances torque delivery in demanding applications. This tool is ideal for professionals working in automotive or construction settings.
Type Bits
Drive Size 1/2"
Length 22mm
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot