kwb 372207 Bit 7mm 3/8" CV steel matt chrome wave section rounded corners

MPN
372207
Brand
KWB
EAN-13
4009313722070
Order Code
04-8146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.49
50+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 372207 is a 7 mm socket wrench bit designed for precise fastening tasks. Made by kwb, this tool bit is robust and suitable for various DIY and professional applications. Ideal for use in conjunction with socket wrenches, it helps in efficiently tightening and loosening bolts and screws.
Type Bits
Drive Size 3/8"
Length 18mm
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot