kwb 372110 Bits 10mm Matt chrome-plated CV-steel rounded corners

MPN
372110
Brand
KWB
EAN-13
4009313721103
Order Code
04-8143
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The kwb socket wrench bit, model 372110, is a 10 mm tool designed for precise tasks. Made by kwb, it fits 1/4" drives and is ideal for tightening or loosening screws efficiently. This versatile bit is commonly used in both professional and DIY applications.
Type Bits
Drive Size 1/4"
Length 14mm
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot